Part Details for TG5032SFN 26.0000M-CAGNDA3 by Seiko Epson Corporation
Overview of TG5032SFN 26.0000M-CAGNDA3 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for TG5032SFN 26.0000M-CAGNDA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5032SFN26CAGNDA3
|
Mouser Electronics | TCXO Oscillators TG5032SFN 26.0000M-CAGNDA3: VC-TCXO MHZ 3.3V +/-0.1PPM -40~85C Vc=1.5VNON O/E 250TR | 0 |
|
$16.8000 | Order Now |