Part Details for TG42-1406N1 by Halo Electronics Inc
Overview of TG42-1406N1 by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG42-1406N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | 7 |
|
$5.8960 / $8.0400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42 |
|
RFQ |
Part Details for TG42-1406N1
TG42-1406N1 CAD Models
TG42-1406N1 Part Data Attributes
|
TG42-1406N1
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG42-1406N1
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:1.414CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Primary Inductance | 140 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1.414CT | |
Width | 7.112 mm |