There are no models available for this part yet.
Overview of TG41-4006NCRL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TG41-4006NCRL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG41-4006NCRL
|
Avnet Americas | Telecom Transformer 1:1/1:2.5 4500Vrms 0.5Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG41-4006NCRL) RoHS: Compliant Min Qty: 319 Package Multiple: 1 Container: Tube | 0 |
|
$4.0016 / $4.6924 | Buy Now | |
DISTI #
493-TG41-4006NCRL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10BASE-T REINFORCED 4.5KV 12P SMD 1-Port RoHS: Compliant | 0 |
|
$4.8300 / $5.8600 | Order Now | |
Future Electronics | TG41 Series 1CT:1CT/1CT:2.5CT 10 pF 0.5 Ω DCR 10Base-T Isolation Module RoHS: Compliant pbFree: No Min Qty: 319 Package Multiple: 29 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.7500 / $5.9900 | Buy Now | ||
Future Electronics | TG41 Series 1CT:1CT/1CT:2.5CT 10 pF 0.5 Ω DCR 10Base-T Isolation Module RoHS: Compliant pbFree: No Min Qty: 319 Package Multiple: 29 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.7500 / $5.9900 | Buy Now |
CAD Models for TG41-4006NCRL by Halo Electronics Inc
Part Data Attributes for TG41-4006NCRL by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
10 BASE-T
|
Approvals
|
CUL; EN; IEC; UL
|
Height
|
8.64 mm
|
Isolation Voltage
|
4500 V
|
Length
|
17.15 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Primary Inductance
|
200 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT; 1CT:2.5CT
|
Width
|
11.56 mm
|