Part Details for TG35C40 by Sanrex Corporation
Overview of TG35C40 by Sanrex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG35C40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-TG35C40-ND
|
DigiKey | TRIAC 400V 35A Min Qty: 400 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$7.8745 | Buy Now |
DISTI #
197-TG35C40
|
Mouser Electronics | Triacs Triacs 35 Amp 400 Volt RoHS: Compliant | 0 |
|
$7.3600 / $10.6700 | Order Now |
Part Details for TG35C40
TG35C40 CAD Models
TG35C40 Part Data Attributes:
|
TG35C40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
TG35C40
Sanrex Corporation
TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANREX CORP | |
Package Description | FLANGE MOUNT, R-PUFM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PUFM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 35 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |