Part Details for TG27-S004NZLF by Halo Electronics Inc
Overview of TG27-S004NZLF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for TG27-S004NZLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG27-S004NZLF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG27-S004NZLF) Min Qty: 420 Package Multiple: 1 Container: Tube | 0 |
|
$2.7816 / $3.2618 | Buy Now |
DISTI #
493-TG27-S004NZLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$3.1700 / $4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.7900 | Buy Now |
Part Details for TG27-S004NZLF
TG27-S004NZLF CAD Models
TG27-S004NZLF Part Data Attributes
|
TG27-S004NZLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG27-S004NZLF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1.36CT; 1CT:2CT | |
Approvals | EN, UL | |
Height | 5.84 mm | |
Length | 17.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.19 mm |