Part Details for TG25E40 by Sanrex Corporation
Overview of TG25E40 by Sanrex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for TG25E40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIAC (ISOLATED TYPE) | 46 |
|
$30.0900 / $35.4000 | Buy Now |
|
NAC | Triacs, 25A, 400V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TG25E40
TG25E40 CAD Models
TG25E40 Part Data Attributes
|
TG25E40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
TG25E40
Sanrex Corporation
TRIAC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.4 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |