Part Details for TG2520SMN 30.000M-MCGNNM5 by Seiko Epson Corporation
Overview of TG2520SMN 30.000M-MCGNNM5 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for TG2520SMN 30.000M-MCGNNM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-0SMN30000MCGNNM5
|
Mouser Electronics | TCXO Oscillators TG2520SMN 30.000M-MCGNNM5: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E 3KTR RoHS: Compliant | 0 |
|
$0.9630 | Order Now |