-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Composite Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG250J34GBNR
|
Avnet Americas | Thermistor NTC 5k Ohm 5% 2-Pin Radial Bulk - Bulk (Alt: TG250J34GBNR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0157 | Buy Now |
DISTI #
527-TG250J34GBNR
|
Mouser Electronics | NTC Thermistors NTC Thermistors Chip in Glass 5Kohm RoHS: Compliant | 762 |
|
$1.0700 / $1.8300 | Buy Now |
DISTI #
81421169
|
Verical | Thermistor NTC 5K Ohm 5% 2-Pin Radial 3434K Bulk RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2406 | Americas - 2500 |
|
$1.2818 / $2.1450 | Buy Now |
DISTI #
TG250J34GBNR
|
TTI | NTC Thermistors NTC Thermistors Chip in Glass 5Kohm Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.7600 / $1.1600 | Buy Now |
DISTI #
TG250J34GBNR
|
Avnet Abacus | (Alt: TG250J34GBNR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG250J34GBNR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TG250J34GBNR
Amphenol Corporation
Composite Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 1.3 mm | |
Package Length | 2.2 mm | |
Package Style | Radial | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3434 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |