Part Details for TG2403CT by Toshiba America Electronic Components
Overview of TG2403CT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TG2403CT
TG2403CT CAD Models
TG2403CT Part Data Attributes:
|
TG2403CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TG2403CT
Toshiba America Electronic Components
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, BCC20, Cordless Telephone IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HVBCC, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XBCC-B20 | |
Length | 3.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.53 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.9 mm |
Alternate Parts for TG2403CT
This table gives cross-reference parts and alternative options found for TG2403CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG2403CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U7004B-MFSG3 | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | TG2403CT vs U7004B-MFSG3 |
UPC8125GR-E1 | RF and Baseband Circuit, SSOP-20 | NEC Electronics America Inc | TG2403CT vs UPC8125GR-E1 |
U7004B | Support Circuit, PDSO20, SSO-20 | Atmel Corporation | TG2403CT vs U7004B |
BU8242F-T2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | TG2403CT vs BU8242F-T2 |
UPC8002GR-E1 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | TG2403CT vs UPC8002GR-E1 |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | TG2403CT vs NJM2292V |
SA58641DK,112 | SA58641 - High performance mixer FM IF system with high-speed RSSI SSOP2 20-Pin | NXP Semiconductors | TG2403CT vs SA58641DK,112 |
U2763B-AFGG3 | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | TG2403CT vs U2763B-AFGG3 |
BU8242FE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TG2403CT vs BU8242FE1 |
UPC8125GR-E1 | RF and Baseband Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | TG2403CT vs UPC8125GR-E1 |