Part Details for TG2217CTB by Toshiba America Electronic Components
Overview of TG2217CTB by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for TG2217CTB
TG2217CTB CAD Models
TG2217CTB Part Data Attributes:
|
TG2217CTB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TG2217CTB
Toshiba America Electronic Components
RF/Microwave Switch, 1000 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 0.75 dB INSERTION LOSS, 1 X 1 MM, 0.38 MM HEIGHT, LEAD FREE, ULTRA SMALL, CST6B, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOLCC6,.04,14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 17 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 0.75 dB | |
Isolation-Min | 18 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,14 | |
Power Supplies | 2.6 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS |