Part Details for TG2016SMN 38.4000M-ECGNNM3 by Seiko Epson Corporation
Overview of TG2016SMN 38.4000M-ECGNNM3 by Seiko Epson Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG2016SMN 38.4000M-ECGNNM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4430CT-ND
|
DigiKey | XTAL OSC TCXO 38.4000MHZ CSWV Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1803 In Stock |
|
$3.7622 / $5.7200 | Buy Now |
DISTI #
732-SMN38.4M-ECGNNM3
|
Mouser Electronics | TCXO Oscillators TG2016SMN 38.4000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40-85C NON O/E 250TR RoHS: Compliant | 13 |
|
$4.0000 / $5.5500 | Buy Now |
DISTI #
V36:1790_23793618
|
Arrow Electronics | Oscillator TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Date Code: 2309 | Americas - 750 |
|
$3.6380 / $4.7150 | Buy Now |
DISTI #
V72:2272_23793618
|
Arrow Electronics | Oscillator TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 Container: Cut Strips | Americas - 200 |
|
$4.7620 / $4.9570 | Buy Now |
DISTI #
66977415
|
Verical | Oscillator TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2309 | Americas - 750 |
|
$3.6380 / $4.7150 | Buy Now |
DISTI #
63370302
|
Verical | Oscillator TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 200 |
|
$4.7620 / $4.9570 | Buy Now |
|
Chip Stock | 1050 |
|
RFQ |