Part Details for TG2016SMN 25.0000M-MCGNNM0 by Seiko Epson Corporation
Overview of TG2016SMN 25.0000M-MCGNNM0 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG2016SMN 25.0000M-MCGNNM0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-TG2016SMN25.0000M-MCGNNM0CT-ND
|
DigiKey | TG2016SMN 25.0000M-MCGNNM0: TCXO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.4964 / $3.0600 | Buy Now |
DISTI #
732-2016SMN25MCGNNM0
|
Mouser Electronics | TCXO Oscillators TG2016SMN 25.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR RoHS: Compliant | 950 |
|
$0.4720 / $0.8700 | Buy Now |
DISTI #
79326882
|
Verical | Oscillator TCXO 25MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 2.8V/3V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5634 / $0.6403 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2075 |
|
$1.4694 / $3.5840 | Buy Now |
|
Quest Components | 1660 |
|
$1.6800 / $4.8000 | Buy Now |