There are no models available for this part yet.
Overview of TG2016SMN 19.2000M-MCGNNM0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TG2016SMN 19.2000M-MCGNNM0 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-TG2016SMN19.2000M-MCGNNM0CT-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ CSWV Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2807 In Stock |
|
$0.4500 / $0.8700 | Buy Now | |
DISTI #
732-016SMN192MCGNNM0
|
Mouser Electronics | TCXO Oscillators TG2016SMN 19.2000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1KTR RoHS: Compliant | 1018 |
|
$0.4490 / $0.8700 | Buy Now |