Part Details for TG1G-S032NYLF by Halo Electronics Inc
Overview of TG1G-S032NYLF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG1G-S032NYLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG1G-S032NYLF
|
Avnet Americas | TRANSFORMERS AUDIO & SIGNAL GIGABIT ISO MOD SMD 24P 1-PORT W/CHOKE - Rail/Tube (Alt: TG1G-S032NYLF) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9036 / $3.4049 | Buy Now |
DISTI #
493-TG1G-S032NYLF
|
Mouser Electronics | Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke RoHS: Compliant | 0 |
|
$3.4000 / $11.9000 | Order Now |
DISTI #
TG1G-S032NYLF
|
Avnet Silica | (Alt: TG1G-S032NYLF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TG1G-S032NYLF
TG1G-S032NYLF CAD Models
TG1G-S032NYLF Part Data Attributes:
|
TG1G-S032NYLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG1G-S032NYLF
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 13.72 mm |