Part Details for TG1G-E010NZRL by Halo Electronics Inc
Overview of TG1G-E010NZRL by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG1G-E010NZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG1G-E010NZRL-ND
|
DigiKey | ISO MOD 1G X-TEMP 24P SMD Min Qty: 420 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$3.1385 | Buy Now |
DISTI #
TG1G-E010NZRL
|
Avnet Americas | Telecom Transformer 1500Vrms Single Port SMD - Rail/Tube (Alt: TG1G-E010NZRL) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6496 / $2.9614 | Buy Now |
DISTI #
493-TG1G-E010NZRL
|
Mouser Electronics | Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke RoHS: Compliant | 1213 |
|
$2.8800 / $10.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.5300 | Buy Now |
DISTI #
TG1G-E010NZRL
|
Avnet Silica | (Alt: TG1G-E010NZRL) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TG1G-E010NZRL
TG1G-E010NZRL CAD Models
TG1G-E010NZRL Part Data Attributes
|
TG1G-E010NZRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG1G-E010NZRL
Halo Electronics Inc
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | 10/100 BASE-T | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 17.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |