-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG1G-E001NZRL
|
Avnet Americas | Telecom Transformer 1500Vrms Surface Mount - Rail/Tube (Alt: TG1G-E001NZRL) RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 420 |
|
$3.6600 / $4.2919 | Buy Now |
DISTI #
493-TG1G-E001NZRL
|
Mouser Electronics | Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke RoHS: Compliant | 2034 |
|
$3.8700 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG1G-E001NZRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG1G-E001NZRL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 17.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |