Part Details for TG145160B000G by Amphenol Corporation
Overview of TG145160B000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG145160B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG145160B000G
|
Avnet Americas | TG145160B0J0G-508 TB RISING CLAMP 45D - Bulk (Alt: TG145160B000G) RoHS: Compliant Min Qty: 1984 Package Multiple: 64 Container: Bulk | 0 |
|
$1.1333 | Buy Now |
DISTI #
649-TG145160B0J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RISING CLAMP 45D | 0 |
|
$1.2600 / $1.3000 | Order Now |
DISTI #
TG145160B000G
|
Avnet Abacus | (Alt: TG145160B000G) RoHS: Compliant Min Qty: 1984 Package Multiple: 64 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TG145160B000G
TG145160B000G CAD Models
TG145160B000G Part Data Attributes
|
TG145160B000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TG145160B000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |