TG12F3831FC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP

Overview of TG12F3831FC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TG12F3831FC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG12F3831FC by Fenghua (HK) Electronics Ltd

TG12F3831FC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
3830 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TG12F3831FC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TG12F3831FC

This table gives cross-reference parts and alternative options found for TG12F3831FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12F3831FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR25123K83+-1%TCR15 Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, 2512, SRT Resistor Technology Gmbh TG12F3831FC vs AR25123K83+-1%TCR15
CPF2512F3K83D Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 TE Connectivity TG12F3831FC vs CPF2512F3K83D
TG12F3831FB Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12F3831FC vs TG12F3831FB
AR12FTNU3831 Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TG12F3831FC vs AR12FTNU3831
NTR50F3831NTRF Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp TG12F3831FC vs NTR50F3831NTRF
TG12F3831FT Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12F3831FC vs TG12F3831FT
AR12FBNU3831 Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TG12F3831FC vs AR12FBNU3831
RN73D3AB3831F Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation TG12F3831FC vs RN73D3AB3831F
RN73D3ATE3831F Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation TG12F3831FC vs RN73D3ATE3831F
RNCF2512FTS3K83 Fixed Resistor, Thin Film, 0.5W, 3830ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TG12F3831FC vs RNCF2512FTS3K83

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12F3831FC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12F3831FC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12F3831FC would you like to use for your alert(s)?
  • Please alert me when TG12F3831FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12F3831FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12F3831FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12F3831FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12F3831FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12F3831FC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: