Part Details for TG120160C000G by Anytek Technology Corporation Ltd
Overview of TG120160C000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG120160C000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG120160C000G-ND
|
DigiKey | TERM BLOCK 12POS 45DEG 5MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0826 | Buy Now |
DISTI #
72328686
|
RS | TG 5.0 12P Blue ,Logo , Screw NL66 2-Long Interlock Solid block | Amphenol - Anytek TG120160C000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 | RFQ |
DISTI #
ANYTG120160C000G
|
Heilind Electronics | TG 5.0 12P BLUE LOGO - SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9850 / $2.0620 | Buy Now |
DISTI #
ANYTG120160C000G
|
Interstate Connecting Components | TG 5.0 12P BLUE LOGO - SCREW | 0 |
|
Buy Now |