Part Details for TG12-1506N1RLTR by Halo Electronics Inc
Overview of TG12-1506N1RLTR by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG12-1506N1RLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG12-1506N1RLTR
|
Avnet Americas | TOKEN RING ISOL. MODULE - Tape and Reel (Alt: TG12-1506N1RLTR) Min Qty: 1000 Package Multiple: 1 Container: Reel | 0 |
|
$1.5616 / $1.8312 | Buy Now |
DISTI #
493-TG12-1506N1RLTR
|
Mouser Electronics | Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 150uH RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
Part Details for TG12-1506N1RLTR
TG12-1506N1RLTR CAD Models
TG12-1506N1RLTR Part Data Attributes
|
TG12-1506N1RLTR
Halo Electronics Inc
Buy Now
|
Compare Parts:
TG12-1506N1RLTR
Halo Electronics Inc
|
Samacsys Manufacturer | Halo Electronics |