Part Details for TG110-S050N2TR by Halo Electronics Inc
Overview of TG110-S050N2TR by Halo Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-S050N2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1033 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 945 |
|
$2.7552 / $6.7200 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S) | 1160 |
|
$0.8820 / $2.1000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S) | 111 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S) | 26 |
|
$3.4600 / $5.1900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S) | 756 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S) | 84 |
|
$9.2778 / $11.2838 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14000 |
|
RFQ |
Part Details for TG110-S050N2TR
TG110-S050N2TR CAD Models
TG110-S050N2TR Part Data Attributes:
|
TG110-S050N2TR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-S050N2TR
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ATM Application(s), 1CT:1CT; 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX; ATM | |
Approvals | IEEE | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.112 mm |