TG110-RP55N5RLTR
Halo Electronics Inc
Description: Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s),

Overview of TG110-RP55N5RLTR by Halo Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TG110-RP55N5RLTR by Halo Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TG110-RP55N5RLTR
Avnet Americas Telecom Transformer 1500Vrms -1.1dB Surface Mount - Tape and Reel (Alt: TG110-RP55N5RLTR) RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 700 $2.0887
  • 710 $2.0440
  • 1,500 $1.9856
  • 3,500 $1.9418
  • 7,000 $1.8688
  • 35,000 $1.8250
  • 70,000 $1.7812
$1.7812 / $2.0887 Buy Now
DISTI # 493-TG110-RP55N5RLTR
Mouser Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port RoHS: Compliant 1496
  • 1 $7.3000
  • 25 $4.7300
  • 50 $3.8600
  • 100 $3.1200
  • 250 $2.6200
  • 700 $2.2600
  • 1,400 $2.1600
  • 2,100 $2.0400
$2.0400 / $7.3000 Buy Now
Future Electronics TG110 Series 350 uH 0.9 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel 0
Reel
  • 700 $1.8400
$1.8400 Buy Now
Future Electronics TG110 Series 350 uH 0.9 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel 0
Reel
  • 700 $1.8400
$1.8400 Buy Now
Future Electronics TG110 Series 350 uH 0.9 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel 0
Reel
  • 700 $1.8400
$1.8400 Buy Now
Future Electronics TG110 Series 350 uH 0.9 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel 0
Reel
  • 700 $1.8400
$1.8400 Buy Now

CAD Models for TG110-RP55N5RLTR by Halo Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TG110-RP55N5RLTR by Halo Electronics Inc

TG110-RP55N5RLTR
Halo Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
HALO ELECTRONICS INC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Halo Electronics
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
10/100 BASE-TX; ETHERNET
Approvals
CUL; UL
Height
6.35 mm
Isolation Voltage
1500 V
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TR
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Width
7.11 mm
Want to compare parts?
  1. TG110-RP55N5RLTR
    Halo Electronics Inc
    Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG110-RP55N5RLTR by Halo Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG110-RP55N5RLTR by Halo Electronics Inc

Select Manufacturer
Which Manufacturer of TG110-RP55N5RLTR would you like to use for your alert(s)?
  • Please alert me when TG110-RP55N5RLTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG110-RP55N5RLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG110-RP55N5RLTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG110-RP55N5RLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG110-RP55N5RLTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG110-RP55N5RLTR by Halo Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: