-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM TRANSFORMER FOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG110-AE050N5LF-ND
|
DigiKey | ISO MOD 10/100 AEC X-TEMP 16P S Min Qty: 520 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3545 | Buy Now |
DISTI #
TG110-AE050N5LF
|
Avnet Americas | HLOTG110-AE050N5LF - Rail/Tube (Alt: TG110-AE050N5LF) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 400 |
|
$1.9456 / $2.1745 | Buy Now |
DISTI #
493-TG110-AE050N5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port RoHS: Compliant | 178 |
|
$2.1200 / $7.6000 | Buy Now |
|
Future Electronics | TG110 Series 400 nH 1:1 0.9 Ω 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 960Tube |
|
$1.9100 / $2.0900 | Buy Now |
|
Future Electronics | TG110 Series 400 nH 1:1 0.9 Ω 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.9100 / $2.0900 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ | ||
DISTI #
TG110-AE050N5LF
|
Avnet Silica | HLOTG110-AE050N5LF (Alt: TG110-AE050N5LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG110-AE050N5LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-AE050N5LF
Halo Electronics Inc
DATACOM TRANSFORMER FOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | AEC-Q200; UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |