-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG10G-HPE6NZ5LF-ND
|
DigiKey | ISO MOD 10G POE 0.6A X-TEMP 24P Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TG10G-HPE6NZ5LF
|
Avnet Americas | Telecom Transformer 10 GBASE-T Transformer 1:1 1500Vrms SMD - Rail/Tube (Alt: TG10G-HPE6NZ5LF) RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.8752 / $6.5665 | Buy Now |
DISTI #
493-TG10G-HPE6NZ5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBASET 600mA 24-Pin 1-Port RoHS: Compliant | 96 |
|
$6.7400 / $22.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.6000 | Buy Now |
DISTI #
TG10G-HPE6NZ5LF
|
Avnet Silica | Telecom Transformer 10 GBASE-T Transformer 1:1 1500Vrms SMD (Alt: TG10G-HPE6NZ5LF) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG10G-HPE6NZ5LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG10G-HPE6NZ5LF
Halo Electronics Inc
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10G BASE-T | |
Approvals | CUL; UL | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
Length | 18.33 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.32 mm |