Part Details for TG100160B000G by Anytek Technology Corporation Ltd
Overview of TG100160B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG100160B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG100160B000G-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0594 | Buy Now |
DISTI #
72328681
|
RS | TG 5.0 10P Blue , Screw NL66 2-Long Interlock ,MARK | Amphenol - Anytek TG100160B000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ |
DISTI #
ANYTG100160B000G
|
Heilind Electronics | TG 5.0 10P BLUE - SCREW NL66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9650 / $2.0210 | Buy Now | |
DISTI #
ANYTG100160B000G
|
Interstate Connecting Components | TG 5.0 10P BLUE - SCREW NL66 | 0 |
|
Buy Now |