-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG10-DA1NSLF-ND
|
DigiKey | ISO MOD AUDIO 1:1 X-TEMP 6P SMD Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TG10-DA1NSLF
|
Avnet Americas | HLOTG10-DA1NSLF - Rail/Tube (Alt: TG10-DA1NSLF) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4592 / $1.6309 | Buy Now |
DISTI #
493-TG10-DA1NSLF
|
Mouser Electronics | Audio Transformers / Signal Transformers ISO MOD GullWng Sgl Audio w/ shield 6pin RoHS: Compliant | 771 |
|
$1.5200 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 558 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4000 | Buy Now |
DISTI #
TG10-DA1NSLF
|
Avnet Silica | HLOTG10-DA1NSLF (Alt: TG10-DA1NSLF) RoHS: Compliant Min Qty: 558 Package Multiple: 558 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SMT 6/ ISOLATION MODULE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 298 |
|
$2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG10-DA1NSLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG10-DA1NSLF
Halo Electronics Inc
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | AUDIO | |
Approvals | UL | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.11 mm |