Part Details for TG05-20 by Stancor
Overview of TG05-20 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG05-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
96 In Stock |
|
$10.4400 / $35.5600 | Buy Now |
DISTI #
51705088
|
Verical | Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole Min Qty: 2 Package Multiple: 2 Date Code: 1105 | Americas - 96 |
|
$16.7252 / $45.0127 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
96 In Stock |
|
$10.4400 / $35.5600 | Buy Now |
Part Details for TG05-20
TG05-20 CAD Models
TG05-20 Part Data Attributes:
|
TG05-20
Stancor
Buy Now
Datasheet
|
Compare Parts:
TG05-20
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA, TUV, UL | |
Height | 35.052 mm | |
Input Voltage-Nom | 230 V | |
Length | 41.402 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 33.274 mm |