Part Details for TG04-1006N1 by Halo Electronics Inc
Overview of TG04-1006N1 by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG04-1006N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4903 |
|
RFQ | ||
|
Quest Components | RF TRANSFORMER 0.3OHM PRIM. DCR 0.3UH PRIM. INDUCTANCE 1:1 2000VRMS 9PF | 7 |
|
$2.6000 / $3.9000 | Buy Now |
|
Quest Components | RF TRANSFORMER 0.3OHM PRIM. DCR 0.3UH PRIM. INDUCTANCE 1:1 2000VRMS 9PF | 3922 |
|
$1.9500 / $3.9000 | Buy Now |
Part Details for TG04-1006N1
TG04-1006N1 CAD Models
TG04-1006N1 Part Data Attributes:
|
TG04-1006N1
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG04-1006N1
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.112 mm |