Part Details for TG01-FC30N1LF by Halo Electronics Inc
Results Overview of TG01-FC30N1LF by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TG01-FC30N1LF Information
TG01-FC30N1LF by Halo Electronics Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TG01-FC30N1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG01-FC30N1LF-ND
|
DigiKey | ISO MOD FBR 2CH 30UH 16P SMD Min Qty: 520 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1168 | Buy Now |
DISTI #
TG01-FC30N1LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG01-FC30N1LF) Min Qty: 520 Package Multiple: 40 Container: Tube | 0 |
|
$2.5920 / $2.7538 | Buy Now |
DISTI #
493-TG01-FC30N1LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$2.9000 / $3.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$2.5400 | Buy Now |
DISTI #
TG01-FC30N1LF
|
Avnet Silica | SMD ISOLATION MODULE (Alt: TG01-FC30N1LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TG01-FC30N1LF
TG01-FC30N1LF CAD Models
TG01-FC30N1LF Part Data Attributes
|
TG01-FC30N1LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG01-FC30N1LF
Halo Electronics Inc
Pulse Transformer,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Primary Inductance | 30 µH | |
Pulse Rise Time-Max | 1.6 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Width | 7.11 mm |