Part Details for TG01-7856NSLF by Halo Electronics Inc
Overview of TG01-7856NSLF by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG01-7856NSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG01-7856NSLF
|
Avnet Americas | SIGNAL TRANSFORMER - Rail/Tube (Alt: TG01-7856NSLF) RoHS: Not Compliant Min Qty: 62 Package Multiple: 62 Container: Tube | 0 |
|
RFQ | |
DISTI #
493-TG01-7856NSLF
|
Mouser Electronics | Audio Transformers / Signal Transformers 0.3uH 12V 1:1 DCR=0.6Ohms RoHS: Compliant | 244 |
|
$4.0900 / $14.3000 | Buy Now |
Part Details for TG01-7856NSLF
TG01-7856NSLF CAD Models
TG01-7856NSLF Part Data Attributes
|
TG01-7856NSLF
Halo Electronics Inc
Buy Now
|
Compare Parts:
TG01-7856NSLF
Halo Electronics Inc
|
Samacsys Manufacturer | Halo Electronics |