Part Details for TG.66.A113 by Taoglas Antenna Solutions
Overview of TG.66.A113 by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG.66.A113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6018
|
Newark | Rf Antenna, 50 Ohm/Linear/Sma Connector Rohs Compliant: Yes |Taoglas TG.66.A113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$16.8400 / $17.8600 | Buy Now |
DISTI #
931-TG.66.A113-ND
|
DigiKey | WIDEBAND 600-6000MHZ 5G/4G CONNE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
296 In Stock |
|
$16.1901 / $17.5200 | Buy Now |
DISTI #
TG.66.A113
|
Avnet Americas | Whip Antenna Linear 6000MHz 2.4dBi 50Ohm Connector Mount Bag - Tape and Reel (Alt: TG.66.A113) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-TG.66.A113
|
Mouser Electronics | Antennas Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male RoHS: Compliant | 247 |
|
$14.6500 / $16.8900 | Buy Now |
|
Future Electronics | Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$14.4100 / $14.5700 | Buy Now |
|
Onlinecomponents.com | Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male |
200 On Order |
|
$13.8600 / $16.6500 | Buy Now |
DISTI #
000000000007168822
|
Sager | Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male Min Qty: 1 | 1200 |
|
$14.9800 / $17.1600 | Buy Now |
DISTI #
TG.66.A113
|
EBV Elektronik | (Alt: TG.66.A113) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male |
200 On Order |
|
$13.8600 / $16.6500 | Buy Now |
|
Symmetry Electronics | Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male Min Qty: 1 | 0 |
|
$17.5200 | Buy Now |