Part Details for TG.35.8113W by Taoglas Antenna Solutions
Overview of TG.35.8113W by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG.35.8113W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1380-ND
|
DigiKey | RF ANT 700MHZ/850MHZ WHIP TILT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
18 In Stock |
|
$26.4801 / $28.1000 | Buy Now |
DISTI #
TG.35.8113W
|
Avnet Americas | Antenna Dipole Linear 5850MHz Screw Mount Bag - Bag (Alt: TG.35.8113W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TG.35.8113W
|
Mouser Electronics | Antennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) RoHS: Compliant | 97 |
|
$25.1600 / $27.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$22.5300 | Buy Now |
|
Onlinecomponents.com | Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | 0 |
|
$24.2300 / $32.5100 | Buy Now |
DISTI #
TG.35.8113W
|
Avnet Americas | Antenna Dipole Linear 5850MHz Screw Mount Bag - Bag (Alt: TG.35.8113W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
|
NAC | APEX II ULTRA-WIDEBAND LTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
TG.35.8113W
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$23.6800 | Buy Now |
DISTI #
TG.35.8113W
|
EBV Elektronik | Antenna Dipole Linear 5850MHz Screw Mount Bag (Alt: TG.35.8113W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) Min Qty: 1 | 0 |
|
$28.1000 | Buy Now |