Part Details for TG.30.8113W by Taoglas Antenna Solutions
Overview of TG.30.8113W by Taoglas Antenna Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG.30.8113W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6704
|
Newark | Dipole Antenna, 3.4-3.6Ghz, 3.6Dbi, Antenna Type:Dipole, Frequency Min:3.4Ghz, Frequency Max:3.6Ghz, Antenna Mounting:Sma Connector, Gain:3.6Dbi, Vswr:-, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas TG.30.8113W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$14.3800 / $15.5700 | Buy Now |
DISTI #
931-1214-ND
|
DigiKey | RF ANT 750MHZ/892MHZ WHIP TILT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
669 In Stock |
|
$14.2500 / $15.2700 | Buy Now |
DISTI #
TG.30.8113W
|
Avnet Americas | APEX 2G/3G/4G TERMINAL ANT CEL MOD GPS 90HINGED R/A SMA(M - Bag (Alt: TG.30.8113W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TG.30.8113W
|
Mouser Electronics | Antennas Apex TG.30 4G/3G/2G White Terminal Antenna Hinged SMA(M) RoHS: Compliant | 127 |
|
$13.2600 / $14.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$12.0400 | Buy Now |
|
Onlinecomponents.com | Apex TG.30 4G/3G/2G White Terminal Antenna Hinged SMA(M) RoHS: Compliant |
179 Partner Stock |
|
$12.7000 / $16.6300 | Buy Now |
DISTI #
61888635
|
Verical | Antenna Wideband Dipole -7.26dB Gain 6000MHz Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 179 |
|
$11.8600 / $12.8100 | Buy Now |
DISTI #
TG30.8113W-TAO-0
|
TME | Antenna | 179 |
|
Buy Now | |
|
NAC | APEX 2G/3G/4G ASTGPS 90DEG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
TG.30.8113W
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$12.6500 | Buy Now |
Part Details for TG.30.8113W
TG.30.8113W CAD Models
TG.30.8113W Part Data Attributes
|
TG.30.8113W
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
TG.30.8113W
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |