Part Details for TG.30.8113 by Taoglas Antenna Solutions
Overview of TG.30.8113 by Taoglas Antenna Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78113AARAZ-T7A | Renesas Electronics Corporation | Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch | |
ISL78113AARAZ-T | Renesas Electronics Corporation | Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch | |
ISL28113FHZ-T7A | Renesas Electronics Corporation | Single General Purpose Micropower, RRIO Operational Amplifier |
Price & Stock for TG.30.8113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6703
|
Newark | Dipole Antenna, 3.4-3.6Ghz, 3.6Dbi, Antenna Type:Dipole, Frequency Min:3.4Ghz, Frequency Max:3.6Ghz, Antenna Mounting:Sma Connector, Gain:3.6Dbi, Vswr:-, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas TG.30.8113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$13.3100 / $14.8300 | Buy Now |
DISTI #
931-1213-ND
|
DigiKey | RF ANT 750MHZ/892MHZ WHIP TILT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3561 In Stock |
|
$13.6300 / $14.6100 | Buy Now |
DISTI #
TG.30.8113
|
Avnet Americas | 2G/3G/4G TERMINAL ANT CELL MOD GPS 90HINGED R/A SMA(M) - Bag (Alt: TG.30.8113) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TG.30.8113
|
Mouser Electronics | Antennas Apex TG.30 4G/3G/2G Terminal Antenna, Hinged SMA(M) RoHS: Compliant | 601 |
|
$12.8000 / $14.2500 | Buy Now |
DISTI #
V36:1790_17649811
|
Arrow Electronics | Antenna Wideband Dipole -7.7dB Gain 6000MHz Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 | Americas - 1900 |
|
$12.6350 / $13.4920 | Buy Now |
DISTI #
V99:2348_17649811
|
Arrow Electronics | Antenna Wideband Dipole -7.7dB Gain 6000MHz Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 | Americas - 11 |
|
$11.9600 / $12.4900 | Buy Now |
|
Future Electronics | Apex TG.30 4G/3G/2G Terminal Antenna, Hinged SMA(M) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$12.0900 / $12.2500 | Buy Now |
|
Future Electronics | Apex TG.30 4G/3G/2G Terminal Antenna, Hinged SMA(M) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$12.2200 / $12.8300 | Buy Now |
|
Onlinecomponents.com | Dipole Antenna - 3.4GHz to 3.6GHz - 3.6dBi Gain - 50ohm - Linear Polarisation - SMA Connector. RoHS: Compliant |
677 In Stock |
|
$10.2000 / $13.9000 | Buy Now |
DISTI #
84389751
|
Verical | Antenna Wideband Dipole -7.7dB Gain 6000MHz Box Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 1900 |
|
$12.6350 / $13.4920 | Buy Now |
Part Details for TG.30.8113
TG.30.8113 CAD Models
TG.30.8113 Part Data Attributes
|
TG.30.8113
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
TG.30.8113
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |