Part Details for TG.30.8111W by Taoglas Antenna Solutions
Overview of TG.30.8111W by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG.30.8111W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1210-ND
|
DigiKey | RF ANT 750MHZ/892MHZ WHIP STR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
98 In Stock |
|
$11.7701 / $12.6100 | Buy Now |
DISTI #
TG.30.8111W
|
Avnet Americas | 2G/3G/4G TERMINAL ANT FOR CELL MOD W/ASSIS GPS 180 SMA(M) - Bag (Alt: TG.30.8111W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TG.30.8111W
|
Mouser Electronics | Antennas Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$9.9600 | Buy Now |
|
Onlinecomponents.com | Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) RoHS: Compliant |
17 Partner Stock |
|
$11.4200 / $17.1600 | Buy Now |
DISTI #
64936730
|
Verical | Antenna Wide Band -4.96dB Gain 6000MHz Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 17 |
|
$10.5900 | Buy Now |
|
NAC | APEX 2G/3G/4G W/ASSTGPS FIXED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
TG.30.8111W
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$10.4600 | Buy Now |
DISTI #
000000000007168803
|
Sager | Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) Min Qty: 1 | 0 |
|
$11.5000 / $12.1000 | Buy Now |
DISTI #
TG.30.8111W
|
EBV Elektronik | (Alt: TG.30.8111W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TG.30.8111W
TG.30.8111W CAD Models
TG.30.8111W Part Data Attributes
|
TG.30.8111W
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
TG.30.8111W
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |