-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANT 5-BAND GSM HINGE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6698
|
Newark | Monopole Antenna, 3.6-3.8Ghz, 3.1Dbi, Antenna Type:Whip, Frequency Min:3.6Ghz, Frequency Max:3.8Ghz, Antenna Mounting:Sma Connector, Gain:3.1Dbi, Vswr:-, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas TG.09.0113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$7.5400 / $8.9100 | Buy Now |
DISTI #
931-1038-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ WHIP TILT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2322 In Stock |
|
$7.0000 / $8.8500 | Buy Now |
DISTI #
TG.09.0113
|
Avnet Americas | PENTA-BAND CELL CONNECTOR MOUNT MONOPOLE ANT HINGED SMA(M) - Bag (Alt: TG.09.0113) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TG090113
|
Mouser Electronics | Antennas TG.09 4G Terminal Hinged SMA(M) Mount Monopole Antenna RoHS: Compliant | 914 |
|
$6.9300 / $8.5700 | Buy Now |
DISTI #
V36:1790_22761763
|
Arrow Electronics | Antenna Penta-Band 803MHz/960MHz/1990MHz/2400MHz/2690MHz/3800MHz Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2437 | Americas - 2660 |
|
$6.7250 / $7.7020 | Buy Now |
|
Future Electronics | TG.09 4G/3G/2G Cellular Hinged SMA(M) Mount Monopole Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$7.1100 / $7.2300 | Buy Now |
|
Onlinecomponents.com | TG.09 4G Terminal Hinged SMA(M) Mount Monopole Antenna RoHS: Compliant |
135 In Stock |
|
$6.5900 / $8.6600 | Buy Now |
DISTI #
84949939
|
Verical | Antenna Penta-Band 803MHz/960MHz/1990MHz/2400MHz/2690MHz/3800MHz Min Qty: 2 Package Multiple: 1 Date Code: 2437 | Americas - 2660 |
|
$6.7250 / $7.7020 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$9.2092 / $12.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG.09.0113
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
TG.09.0113
Taoglas Antenna Solutions
ANT 5-BAND GSM HINGE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Taoglas | |
Additional Feature | SMA-M, ANTENNA GAIN IS -1.4 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Diameter | 0.01 mm | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 700 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W |