Part Details for TG-A9000-25-25-0.8 by t-Global Technology
Overview of TG-A9000-25-25-0.8 by t-Global Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BI-33-33EA90.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT2044BELS8-33NA9.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT5146AC-FD-33E0A9.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for TG-A9000-25-25-0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1168-TG-A9000-25-25-0.8-ND
|
DigiKey | THERM PAD 25MMX25MM PINK Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6851 / $1.0700 | Buy Now |