Part Details for TG-A373F-50M-320-0.45-0 by t-Global Technology
Overview of TG-A373F-50M-320-0.45-0 by t-Global Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for TG-A373F-50M-320-0.45-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1168-TG-A373F-50M-320-0.45-0-ND
|
DigiKey | THERM PAD 50M X 320MM YLW Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$848.3100 | Buy Now |