Part Details for TG-5035CJ-36N-16.368MHZ by Seiko Epson Corporation
Overview of TG-5035CJ-36N-16.368MHZ by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG-5035CJ-36N-16.368MHZ
TG-5035CJ-36N-16.368MHZ CAD Models
TG-5035CJ-36N-16.368MHZ Part Data Attributes
|
TG-5035CJ-36N-16.368MHZ
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
TG-5035CJ-36N-16.368MHZ
Seiko Epson Corporation
Oscillator, 16.368MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LCC4,.06X.08,63/40 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.368 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,63/40 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES |
Alternate Parts for TG-5035CJ-36N-16.368MHZ
This table gives cross-reference parts and alternative options found for TG-5035CJ-36N-16.368MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG-5035CJ-36N-16.368MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG-5035CJ-36N-16.368MHZ | IC,CRYSTAL OSCILLATOR,1-CHANNEL,16.368MHZ,LLCC,4PIN,CERAMIC | Epson Electronics America Inc | TG-5035CJ-36N-16.368MHZ vs TG-5035CJ-36N-16.368MHZ |
TG-5035CJ-36N | CMOS Output Clock Oscillator | Seiko Epson Corporation | TG-5035CJ-36N-16.368MHZ vs TG-5035CJ-36N |