There are no models available for this part yet.
Overview of TG-04S.R160.36 by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ033IR-160.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ033IR-160.00000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for TG-04S.R160.36 by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC8288
|
Newark | Handle W/ Pb /E-Stop Sw, Ss, 160Mm, Fixing Centers:160Mm, Handle Material:Stainless Steel, Thread Size - Metric:M6, Thread Size - Imperial:-, Product Range:Tg Series Rohs Compliant: Yes |Davies Molding TG-04S.R160.36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.8000 / $442.3700 | Buy Now | |
DISTI #
TG-04S.R160.36-ND
|
DigiKey | SW E-STOP TWIST RESET 100MA 42V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$460.8900 | Buy Now | |
DISTI #
5164-TG-04S.R160.36
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$402.6900 / $411.1700 | Order Now | |
DISTI #
71295669
|
RS | Switch Housing - Silver push button, emergency stop, connection from behind | Davies Molding TG-04S.R160.36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$398.7600 / $419.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$398.6700 / $419.6500 | Buy Now |