-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7049
|
Newark | Zener Diode, 0.5W, Sod-323He, Zener Voltage Vz Typ:20V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Tfzv Series, Automotive Rohs Compliant: Yes |Rohm TFZVTR20B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
TFZVTR20BCT-ND
|
DigiKey | DIODE ZENER 20V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
238 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
TFZVTR20B
|
Avnet Americas | Diode Zener Single 20V 500mW 2-Pin TUMD T/R - Tape and Reel (Alt: TFZVTR20B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-TFZVTR20B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 8323 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | TFZV Series 500 mW 20 V Surface Mount Zener Diode - SOD-323HE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 6000Reel |
|
$0.0414 / $0.0471 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 800 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 640 |
|
$0.0500 / $0.1500 | Buy Now | |
|
Quest Components | 2992 |
|
$0.1320 / $0.4400 | Buy Now | |
DISTI #
TFZVTR20B
|
Avnet Asia | Diode Zener Single 20V 500mW 2-Pin TUMD T/R (Alt: TFZVTR20B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFZVTR20B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZVTR20B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 10 mA |