Part Details for TFZVTR10B by ROHM Semiconductor
Overview of TFZVTR10B by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for TFZVTR10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7038
|
Newark | Zener Diode, 0.5W, Sod-323He, Zener Voltage Vz Typ:10V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Tfzv Series, Automotive Rohs Compliant: Yes |Rohm TFZVTR10B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
TFZVTR10BCT-ND
|
DigiKey | DIODE ZENER 10V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
TFZVTR10B
|
Avnet Americas | Diode Zener Single 10V 500mW 2-Pin TUMD T/R - Tape and Reel (Alt: TFZVTR10B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-TFZVTR10B
|
Mouser Electronics | Zener Diodes Pd 500mW Iz(mA) Zener Diode RoHS: Compliant | 5178 |
|
$0.0420 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
|
Quest Components | 10976 |
|
$0.0945 / $0.5400 | Buy Now | |
DISTI #
TFZVTR10B
|
Avnet Americas | Diode Zener Single 10V 500mW 2-Pin TUMD T/R - Tape and Reel (Alt: TFZVTR10B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 70-Authorized Distributor |
|
$0.0550 / $0.3600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1720 |
|
$0.0490 / $0.1450 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6000 |
|
$0.0490 / $0.1450 | Buy Now |
Part Details for TFZVTR10B
TFZVTR10B CAD Models
TFZVTR10B Part Data Attributes:
|
TFZVTR10B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZVTR10B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.54% | |
Working Test Current | 20 mA |
Alternate Parts for TFZVTR10B
This table gives cross-reference parts and alternative options found for TFZVTR10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZVTR10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFZVFHTR10B | Zener Diode, | ROHM Semiconductor | TFZVTR10B vs YFZVFHTR10B |
YFZVFH10B | Zener Diode | ROHM Semiconductor | TFZVTR10B vs YFZVFH10B |
TFZFH10B | Zener Diode, | ROHM Semiconductor | TFZVTR10B vs TFZFH10B |