Part Details for TFX125.A by Taoglas Antenna Solutions
Overview of TFX125.A by Taoglas Antenna Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFX125.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8316
|
Newark | Rf Antenna, 1.602Ghz, -9.88Dbi Rohs Compliant: Yes |Taoglas TFX125.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$40.8400 / $42.7000 | Buy Now |
DISTI #
931-TFX125.A-ND
|
DigiKey | FLEXIBLE INVISIBILE GNSS ANTENNA Min Qty: 1 Lead time: 11 Weeks Container: Bag |
68 In Stock |
|
$44.9902 / $48.2400 | Buy Now |
DISTI #
TFX125.A
|
Avnet Americas | FLEXIBLE INVISIBILE GNSS ANTENNA - Bag (Alt: TFX125.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TFX125.A
|
Avnet Americas | Antenna Module LTE 4G/3G/2G and GPS/GLONASS/GALILEO Linear 2800MHz 4.39dBi Screw Mount Bag - Bag (Alt: TFX125.A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TFX125.A
|
Mouser Electronics | Antennas Flexible Invisibile GNSS Antenna RoHS: Compliant | 97 |
|
$44.5400 / $47.7600 | Buy Now |
DISTI #
V99:2348_27557542
|
Arrow Electronics | Antenna Invisible -9.88dBic Gain 1602MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 100 |
|
$36.2900 / $38.0300 | Buy Now |
|
Future Electronics | Flexible Invisibile GNSS Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$43.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$38.3800 / $50.8200 | Buy Now |
DISTI #
78953975
|
Verical | Antenna Invisible -9.88dBic Gain 1602MHz RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$52.0500 / $58.8300 | Buy Now |
DISTI #
69100050
|
Verical | Antenna Invisible -9.88dBic Gain 1602MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$36.2900 / $38.0300 | Buy Now |