Part Details for TFX10EI-X by Panduit Corp
Overview of TFX10EI-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFX10EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4332
|
Newark | Tee Fitting For Use With Ldp10 Only. Rohs Compliant: Yes |Panduit TFX10EI-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$59.3400 / $68.3600 | Buy Now |
DISTI #
TFX10EI-X-ND
|
DigiKey | TEE FTG BRACK LD/LDP/CD10 IVORY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3080 | Buy Now |
DISTI #
TFX10EI-X
|
Avnet Americas | Cable Accessories Power Rated Tee Fitting Polyvinyl Chloride Ivory - Bulk (Alt: TFX10EI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$5.5500 | Buy Now |
DISTI #
644-TFX10EI-X
|
Mouser Electronics | Wire Ducting & Raceways LDPH10 Only PWR Rated Tee Fitting RoHS: Compliant | 0 |
|
$5.4300 / $6.4800 | Order Now |
DISTI #
PANTFX10EI-X
|
Heilind Electronics | LDPH10 ONLY POWER RATED TEE FITTING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tee fitting for use with LDPH10 raceway only, Electric Ivory, ABS, Length 3.18 in. RoHS: Compliant |
41 In Stock 6 Factory Stock |
|
$5.5500 / $6.4700 | Buy Now |
DISTI #
TFX10EI-X
|
Avnet Americas | Cable Accessories Power Rated Tee Fitting Polyvinyl Chloride Ivory - Bulk (Alt: TFX10EI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$5.5500 | Buy Now |
DISTI #
000000000000634676
|
Sager | Wire Ducting & Raceways LDPH10 Only PWR Rated Tee Fitting Min Qty: 10 | 0 |
|
$4.2800 / $5.6000 | Buy Now |
|
Master Electronics | Tee fitting for use with LDPH10 raceway only, Electric Ivory, ABS, Length 3.18 in. RoHS: Compliant |
41 In Stock 6 Factory Stock |
|
$5.5500 / $6.4700 | Buy Now |