Part Details for TFT25022 NA005 by Alpha Wire
Overview of TFT25022 NA005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT25022 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7300
|
Newark | Tft25022 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT25022 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$132.2900 / $178.0100 | Buy Now |
DISTI #
TFT25022NA005-ND
|
DigiKey | TUBING 0.025" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
82 In Stock |
|
$128.1517 / $161.4500 | Buy Now |
DISTI #
602-TFT25022-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 22AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 2 |
|
$129.9000 / $159.3400 | Buy Now |
DISTI #
ALPTFT250-22-NAT-100
|
Heilind Electronics | TFT25022 NATURAL 100 FT | Americas - 45 in Stock |
|
$1.5198 / $1.9454 | Buy Now |
DISTI #
ALPTFT250-22-NAT-100
|
Interstate Connecting Components | TFT25022 NATURAL 100 FT | 13 |
|
$1.5198 / $1.9454 | Buy Now |
Part Details for TFT25022 NA005
TFT25022 NA005 CAD Models
TFT25022 NA005 Part Data Attributes:
|
TFT25022 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT25022 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |