Part Details for TFT25019 NA005 by Alpha Wire
Overview of TFT25019 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for TFT25019 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2404
|
Newark | Tft25019 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT25019 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$210.6200 / $339.7500 | Buy Now |
DISTI #
TFT25019NA005-ND
|
DigiKey | TUBING 0.036" ID PTFE 100' NAT Min Qty: 1 Lead time: 16 Weeks Container: Spool |
12 In Stock |
|
$179.5952 / $262.7900 | Buy Now |
DISTI #
602-TFT-250-19-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 19 AWG I.D. Non-Shrink Tubing, PTFE, 100 ft Spool - Natural RoHS: Compliant | 0 |
|
$207.3200 / $220.5000 | Order Now |
DISTI #
71360325
|
RS | Non-Shrinkable Tubing, Natural, Length 100.00 ft, Inner Diameter 0.0360 in | Alpha Wire TFT25019 NA005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$205.2100 / $225.5000 | RFQ |
Part Details for TFT25019 NA005
TFT25019 NA005 CAD Models
TFT25019 NA005 Part Data Attributes
|
TFT25019 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT25019 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |