Part Details for TFT25018 NA005 by Alpha Wire
Overview of TFT25018 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT25018 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7297
|
Newark | Sleeving, Protective, 1.07Mm, Transparent, 100Ft, Sleeving/Tubing Type:Protective, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:1.07Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire TFT25018 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$288.9800 / $291.9300 | Buy Now |
DISTI #
TFT25018NA005-ND
|
DigiKey | TUBING 0.04" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$194.2458 / $214.1300 | Buy Now |
DISTI #
602-TFT-250-18-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 18AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 15 |
|
$198.8300 / $212.1400 | Buy Now |
Part Details for TFT25018 NA005
TFT25018 NA005 CAD Models
TFT25018 NA005 Part Data Attributes:
|
TFT25018 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT25018 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |