Part Details for TFT25015 NA005 by Alpha Wire
Overview of TFT25015 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for TFT25015 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2247
|
Newark | Tft25015 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT25015 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$224.0900 / $361.4800 | Buy Now |
DISTI #
TFT25015NA005-100-ND
|
DigiKey | TUBING 0.057" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$191.0808 / $280.7700 | Buy Now |
DISTI #
3937-TFT25015NA005-ND
|
DigiKey | TUBING 0.057" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-TFT250-15-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 15 AWG I.D. Non-Shrink Tubing, PTFE, 100 ft Spool - Natural RoHS: Compliant | 0 |
|
$212.6100 / $245.8800 | Order Now |