Part Details for TFT25011 NA002 by Alpha Wire
Overview of TFT25011 NA002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 2ft |
Price & Stock for TFT25011 NA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2399
|
Newark | Sleeving, Protective, 2.41Mm, Transparent, 500Ft, Sleeving/Tubing Type:-, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:2.41Mm, Length - Metric:152.4M, Length - Imperial:500Ft Rohs Compliant: Yes |Alpha Wire TFT25011 NA002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,730.7400 | Buy Now |
DISTI #
TFT25011NA002-ND
|
DigiKey | TUBING 0.091" ID PTFE 500' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,515.6500 | Buy Now |
DISTI #
602-TFT250-11-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 11 AWG I.D. Non-Shrink Tubing, PTFE, 500 ft Spool - Natural RoHS: Compliant | 0 |
|
$1,513.4200 / $1,565.4300 | Order Now |
DISTI #
73598400
|
RS | Tubing, 11AWG, PTFE, Natural, 0.091IN (Min.), 0.101IN (MaX) | Alpha Wire TFT25011 NA002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,530.8100 | RFQ |