Part Details for TFT2009 NA005 by Alpha Wire
Results Overview of TFT2009 NA005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFT2009 NA005 Information
TFT2009 NA005 by Alpha Wire is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TFT2009 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747911
|
Farnell | TUBING, PTFE, NAT, 3MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6 |
|
$165.6876 / $186.8956 | Buy Now |
DISTI #
3106881
|
Farnell | NON-SHRINKABLE, PTFE, 30.5M, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$325.4501 / $366.1298 | Buy Now |
DISTI #
3937-TFT2009NA005-ND
|
DigiKey | TUBING 0.114" ID PTFE 100' NAT Min Qty: 1 Lead time: 15 Weeks Container: Spool MARKETPLACE PRODUCT |
50 In Stock |
|
$789.1500 | Buy Now |
DISTI #
TFT2009NA005-100-ND
|
DigiKey | TUBING 0.114" ID PTFE 100' NAT Min Qty: 1 Lead time: 15 Weeks Container: Spool |
6 In Stock |
|
$351.4112 / $484.1900 | Buy Now |
DISTI #
602-TFT2009-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 9 AWG I.D. Non-Shrink Tubing, PTFE, 100 ft Spool - Natur... more RoHS: Compliant | 1 |
|
$407.2600 / $427.1600 | Buy Now |
DISTI #
71269608
|
RS | PTFE Thin-Wall Tubing,3/25 inch, Flexible, Natural,100 Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$452.2300 / $491.5600 | RFQ |
DISTI #
51509468
|
Verical | Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$489.9700 / $505.0110 | Buy Now |
Part Details for TFT2009 NA005
TFT2009 NA005 CAD Models
TFT2009 NA005 Part Data Attributes
|
TFT2009 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT2009 NA005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |